PDP SEO Portlet

MPQ3367GF-AEC1-P

LED Driver with 15000:1 Dimming Ratio and I2C 6-Channel 150mA/Channel Boost 3.5V to 36V Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3367GF-AEC1-P
Secondary Manufacturer Part#: MPQ3367GF-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ3367 is a step-up converter with 6 channel current sources, designed to drive white LED arrays as backlighting in small-to-midsize LCD panels. The MPQ3367 uses peak current mode as its PWM control architecture to regulate boost converter. Six channel current sources are applied into LED cathode to adjust the LED brightness. It regulates current in each LED string to value set by an external current-setting resistor with 2.5% current regulation accuracy between strings. It employs a low on-resistor MOSFET and a low headroom voltage, designed for higher efficiency. The switching frequency can be programmed by a resistor, I2C interface or external clock. The MPQ3367 provides analogue, PWM and mix dimming mode with a PWM input. Robust protections are included to guarantee safe operation of device. Protection modes include overcurrent/overvoltage/overtemperature, LED short and open protection. There is also an option that decreases the LED current automatically at higher temperatures.

  • 3.5V to 36V input voltage range, 6 channels with maximum 150mA per channel
  • Internal 10ohm/50V MOSFET, programmable up to 2.2MHz fSW, external sync SW function
  • Multi-dimming operation mode through PWM input, standard I2C digital interface for ease of use
  • 15000:1 dim ratio in PWM dim at FPWM = 200Hz
  • 200:1 dim ratio at analogue dim through PWM dim signal input
  • Excellent EMI performance, frequency spread spectrum
  • Phase shift function for PWM dimming, 2.5% current matching, cycle-by-cycle current limit
  • Programmable LED short threshold and OVP threshold, fault indicator signal output
  • Used in tablet/notebook, automotive display
  • AEC-Q100 qualified, available in TSSOP28-EP package

Technical Attributes

Find Similar Parts

Description Value
Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.502
1000+
$2.439
2000+
$2.376
4000+
$2.313
8000+
$2.25