PDP SEO Portlet

MPQ3326GR-AEC1-Z

LED Driver 16-Channel 50mA PWM 24-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3326GR-AEC1-Z
Secondary Manufacturer Part#: MPQ3326GR-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ3326 is a 16-channel WLED driver that can operate from a wide 4V to 16V input voltage range. MP3326 applies 16 internal current sources in each LED string terminal. The LED current of each channel is set by an external current-setting resistor. The maximum current for each channel is 50mA (VIN = 4.5V). The device integrates an I2C interface with up to 10 configurable I2C addresses via an external resistor. This means MPQ3326 can support up to 10 cascaded ICs to drive the LED array. Each channel can be enabled or disabled through the I2C. MPQ3326 employs both separated PWM dimming and analogue dimming for each LED channel, as well as 12bit resolution PWM dimming and 6bit analogue dimming for each channel. The device can output a refresh signal from RFSH/FLT pin, and the refresh signal frequency can be set by the register. Applications include automotive lights, automotive displays, instruments clusters and general industrial displays. It is available in a QFN-24 (4mmx4mm) package.

  • LED current configured by external resistor
  • 6bit analogue dimming for each channel, 12bit PWM dimming for each channel
  • Selectable 220Hz, 250Hz, 280Hz or 330Hz PWM dimming frequency
  • Refresh signal output, I2C interface, 40µs phase shift, fault indicator
  • 10 addresses configurable via external resistor, configurable LED current slew rate
  • LED short protection with configurable threshold
  • Undervoltage lockout (UVLO), ELV directive II compliant
  • AEC-Q100 Grade 1
  • LED open and short protection and overtemperature protection (OTP) are integrated into device
  • To optimize EMI/EMC performance, the LED current ramp rate and phase shift can be configured

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.3716
10000+
$2.2792
20000+
$2.1868
40000+
$2.0944
80000+
$2.0559