PDP SEO Portlet

MPQ3326AGRE-AEC1-P

LED Driver Linear 16-Channel Analog/PWM 22V 24-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ3326AGRE-AEC1-P
Secondary Manufacturer Part#: MPQ3326AGRE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ3326AGRE-AEC1-P is a 16-channel, 80mA/Ch, LED driver with separated PWM/analogue dimming and I²C interface. It can operate from a wide 4.5V to 16V input voltage (VIN) range. The MPQ3326A applies 16 internal current sources in each LED string terminal.

  • Features a fault indicator, refresh signal output
  • Selectable 220Hz, 250Hz, 280Hz, or 330Hz PWM dimming frequency (fPWM)
  • 10 addresses configurable via external resistor, configurable ILED slew rate
  • Configurable ILED slew rat

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.6549
1000+
$2.58805
2000+
$2.5212
4000+
$2.45435
8000+
$2.3875