MPQ2918GLE-AEC1-Z
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MPQ2918GLE-AEC1-Z
Secondary Manufacturer Part#: MPQ2918GLE-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 28 us | ||
| Matte Tin | ||
| 260 °C | ||
| 99.5 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 20 | ||
| 1 | ||
| No | ||
| 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 25 V | ||
| 20QFN | ||
| 20 | ||
| 3 x 4 x 0.95(Max) mm | ||
| No | ||
| QFN | ||
| 100 to 1000 kHz | ||
| 1 MHz | ||
| Buck (Step Down) | ||
| 28 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |