MPQ2918GLE-AEC1-C824-Z
DC DC Cntrlr Single-OUT Sync Buck 4V to 40V 20-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC Controllers
Avnet Manufacturer Part #: MPQ2918GLE-AEC1-C824-Z
Secondary Manufacturer Part#: MPQ2918GLE-AEC1-C824-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 5.25, 4.75 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 20QFN | ||
| 20 | ||
| 3 x 4 x 0.95 mm | ||
| Automotive | ||
| QFN | ||
| Synchronous Buck Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |