PDP SEO Portlet

MPQ28261DL-LF-P

21V, 3A, 500kHz Synchronous Step-Down Converter, 3x4mm, 14-pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ28261DL-LF-P
Secondary Manufacturer Part#: MPQ28261DL-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ28261 is a synchronous, rectified, step-down, switch-mode converter with built-in 120m? high-side MOSFET and 20m? low-side MOSFET. It offers a very compact solution to achieve a continuous 3A output current over a wide input supply range, with excellent load and line regulation. Its synchronous mode operation increases its efficiency over its output current load range, and uses a fixed 500kHz switching frequency. Current mode operation provides a fast transient response and improves loop stabilization. Full protection features include over-current protection and thermal shut down. The MPQ28261DL-LF-Z has an external SS pin to program the soft-start time and power-good signal output. The MPQ28261DL-LF-Z requires a minimal number of readily-available standard external components and is available in a space saving 3mmx4mm 14-pin QFN package.

  • Wide 4.5V-to-21V Operating Input Range
  • 3A Maximum Continuous Output Current
  • Integrated 120m? High-Side and 20m? Low-Side Power MOSFETs
  • 1% Reference Voltage Accuracy
  • Up to 85% Efficiency (for Drops of 12V to 1.2V)
  • Fixed 500kHz Switching Frequency
  • External Soft-Start
  • PG Output
  • OCP and Thermal Shutdown
  • Output Adjustable from 0.603V to 18V
  • Available in a 3mm x 4mm 14-pin QFN Package.

Technical Attributes

Find Similar Parts

Description Value
85 %
21 V
4.5 V
Matte Tin
5 %
260
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
4.5, 21 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.603 to 18 V
14QFN
14
3 x 4 x 0.95(Max)
Extended Industrial
QFN
425 to 575 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.668
1000+
$1.626
2000+
$1.584
4000+
$1.542
8000+
$1.5