MPQ28164GD-Z
Conv DC to DC Single Step Down/Step Up 1.2V to 5.5V 11-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ28164GD-Z
Secondary Manufacturer Part#: MPQ28164GD-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| Matte Tin | ||
| 260 °C | ||
| 5.5 V | ||
| 1.2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 11 | ||
| 1 | ||
| 1.2, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4.2 A | ||
| Adjustable | ||
| 1.5 to 5 V | ||
| 11QFN | ||
| 11 | ||
| 2 x 3 x 0.95 mm | ||
| Extended Industrial | ||
| QFN | ||
| 2 MHz | ||
| 2 MHz | ||
| Step Down|Step Up |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |