MPQ2560DQ-LF-P
Conv DC-DC Single Step Down 4.5V to 42V 10-Pin QFN
- RoHS 10 Compliant
- Tariff Charges
The MPQ2560 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 42V input range accommodates a variety of step-down applications, including those in an automotive input environment. A 12µA shutdown mode quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback helps prevent inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. By switching at 4MHz, the MPQ2560 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. The MPQ2560 is available in small 3mm x 3mm QFN10 and thermally enhanced SOIC8 packages.
Guaranteed Industrial Temp Range Limits 120µA Quiescent Current Wide 4.5V to 42V Operating Input Range 220m? Internal Power MOSFET Up to 4MHz Programmable Switching Frequency Stable with Ceramic Capacitor Internal Soft-Start Internally Set Current Limit without external Current Sensing Resistor Up to 93% Efficiency Output Adjustable from 0.8V to 39V Available in 3x3 QFN10 and Thermally Enhanced SOIC8 Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 93 % | ||
| 42 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 42 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 1.9, 1.7, 1.8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2.5 A | ||
| Adjustable | ||
| 0.8 to 39 V | ||
| 10QFN | ||
| 10 | ||
| 3 x 3 x 0.95(Max) | ||
| Industrial | ||
| QFN | ||
| 4000 kHz | ||
| 4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |