PDP SEO Portlet

MPQ2483DQ-AEC1-LF-Z

55V, 2.5A Programmable Frequency LED Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2483DQ-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ2483DQ-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2483 is a 55V, LED driver suitable for either step-down or inverting step-up/down applications. It achieves 2.5A peak current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes thermal shutdown, cycle-by-cycle peak current limiting, output over voltage protection, open strings protection and output short circuit protection. The MPQ2483 incorporates both DC and PWM dimming onto a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive to negative power conversion. The MPQ2483 requires a minimum number of readily available standard external components and is available in a 10-pin 3mm x 3mm QFN and SOIC 14-pin packages.

2.5A Maximum Peak Current Buck or Buck-Boost Modes Wide 4.5V to 55V Operating Input Range 0.28? Internal Power MOSFET Switch Analog and PWM Dimming 0.198V Reference Voltage 5µA Shutdown Mode Stable with Low ESR Capacitors Cycle-by-Cycle Over Current Protection Thermal Shutdown, Over Voltage, Short Circuit & Open String Protection AEC-Q100 Qualified

Technical Attributes

Find Similar Parts

Description Value
55 V
4.5 V
12 V
Analog|PWM
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
2.5 A
10QFN
10
3 x 3 x 0.95(Max)
Automotive
QFN
1000 to 1700 kHz
Buck, Buck-Boost, Buck-Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.085
10000+
$2.0325
20000+
$1.98
40000+
$1.9275
80000+
$1.875