PDP SEO Portlet

MPQ2456GJ-Z

Conv DC-DC Single Step Down 4.5V to 50V 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2456GJ-Z
Secondary Manufacturer Part#: MPQ2456GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.5A, 50V, 1.2MHz step-down converter
  • 1ohm internal power MOSFET
  • Capable of starting up with a large output capacitor
  • Stable with low ESR ceramic output capacitors
  • Up to 90% efficiency
  • 0.1µA shutdown mode

Technical Attributes

Find Similar Parts

Description Value
90 %
50 V
4.5 V
Matte Tin
260 °C
50 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
5 V
-40 to 125 °C
125 °C
-40 °C
0.5 A
Adjustable
0.81 to 45 V
6TSOT-23
6
3(Max) x 1.7(Max) x 0.9(Max) mm
Extended Industrial
TSOT-23
1.2 MHz
1.2 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.77
6000+
$0.74
12000+
$0.71
24000+
$0.68
48000+
$0.6675