PDP SEO Portlet

MPQ2454GQ-Z

Conv DC-DC Single Step Down 3.3V to 36V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2454GQ-Z
Secondary Manufacturer Part#: MPQ2454GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2454 is a frequency-programmable (350kHz to 2.3MHz) step-down switching regulator with an integrated internal high-side, high-voltage power MOSFET. It outputs efficiently up to 0.6A and has current-mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotiveinput environments. A 3.5µA shutdown-mode quiescent current allows for use in batterypowered applications. Also, the device has a high duty cycle and low drop-out mode for automotive cold-crank conditions. The MPQ2454 achieves high-power conversion efficiency over a wide load range by scaling down the switching frequency at light-load conditions to reduce both switching and gate driving losses. Frequency foldback prevents inductor current runaway during start-up and short circuit. Thermal shutdown provides reliable, fault-tolerant operation. An open-drain power good (PG) signal indicates when the output is within its nominal voltage. The MPQ2454 is available in MSOP-10 EP and QFN-10 (3mmx3mm) packages.

60µA Operating Quiescent Current Wide 3.3V to 36V Operating Input Range 200mO Internal Power MOSFET Up to 2.3MHz Programmable Switching Frequency Stable with Ceramic Output Capacitors Internal Compensation External Soft-Start > 90% Efficiency Low Dropout Operation for Cold-Crank 3.5µA Low Shutdown Supply Current Synchronization to External Clock Power Good Output Programmable Power Good Delay Time MSOP-10 EP and QFN-10 (3mmx3mm) Packages Available in AEC-Q100 Grade 1

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
3.3 V
Matte Tin
260
36 V
3.3 V
Surface Mount
MSL 1 - Unlimited
1
10
1
4.5, 21 V
-40 to 125 °C
125 °C
-40 °C
0.6 A
10QFN
10
3 x 3 x 0.95(Max)
Extended Industrial
QFN
350 to 2300 kHz
2.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.463
10000+
$1.406
20000+
$1.349
40000+
$1.292
80000+
$1.26825