PDP SEO Portlet

MPQ2451GG-5-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2451GG-5-AEC1-Z
Secondary Manufacturer Part#: MPQ2451GG-5-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
3.3 V
36 V
3.3 V
Surface Mount
1
6
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
0.6 A
Adjustable
0.8 to 32.4 V
6QFN
6
2 x 2 x 0.95(Max)
Automotive
QFN
1400 to 2600 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.1406
10000+
$2.0572
20000+
$1.9738
40000+
$1.8904
80000+
$1.85565