PDP SEO Portlet

MPQ2451DT-AEC1-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2451DT-AEC1-LF-P
Secondary Manufacturer Part#: MPQ2451DT-AEC1-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
3.3 V
36 V
3.3 V
Surface Mount
1
6
1
3.3000, 36.0000 V
-40 to 125 °C
125 °C
-40 °C
0.6 A
Adjustable
0.8 to 32.4 V
6SOT-23
T/R
Automotive
1400 to 2600 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8161
1000+
$1.75196
2000+
$1.69329
3000+
$1.63868
4000+
$1.5875