PDP SEO Portlet

MPQ2451DJ-AEC1-LF-Z

Conv DC-DC Single Step Down 3.3V to 36V 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2451DJ-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ2451DJ-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2451 is a high frequency, step-down, switching regulator with an integrated highvoltage high-side power MOSFET. It efficiently provides up to a 0.6A output with current-mode control for fast loop response. The wide 3.3V-to-36V input range accommodates a variety of automotive step-down applications, and the 3µA shutdown-mode quiescent current allows use in battery-powered applications. The MPQ2451 achieves high power-conversion efficiency over a wide load range by scaling down the switching frequency under light-load condition to reduce the switching and gate driving losses Frequency fold-back prevents inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ2451 is available in a cost-effective SOT23-6L and QFN-6L packages

Guaranteed Industrial/Automotive Temp. Range Limits 130µA Operating Quiescent Current Wide 3.3V-to-36V Operating Input Range 500mO Internal Power MOSFET 2MHz Fixed Switching Frequency Internally Compensated Stable with Ceramic Output Capacitors Internal Soft-Start Precision Current Limit Without Current Sensing Resistor >90% Efficiency Output Adjustable from 0.8V to 0.9·VIN 6-Lead SOT23 and QFN Packages Available in AEC-Q100 Grade 1

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
3.3 V
1
6
125 °C
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.7248
6000+
$1.6576
12000+
$1.5904
24000+
$1.5232
48000+
$1.4952