PDP SEO Portlet

MPQ2420GF-AEC1-Z

75V, 0.3A, Synchronous Step-Down Converter with Watchdog, Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2420GF-AEC1-Z
Secondary Manufacturer Part#: MPQ2420GF-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2420 is a step-down switching regulator with integrated high- and low-side, high-voltage power MOSFETs. It provides a highly efficient output of up to 0.3A. The integrated watchdog adds additional security redundancy to the system. The wide 4.5V to 75V input range accommodates a variety of step-down applications in an automotive environment. A 5µA shutdown mode quiescent current in a full temperature range is ideal for battery-powered applications. It allows for high-power conversion efficiency over a wide load range by scaling down the switching frequency under a light-load condition to reduce switching and gate driver losses. The start-up switching frequency and short circuit can also be scaled down to prevent inductor current runaway. Full protection features include under-voltage lockout (UVLO) and thermal shutdown. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ2420 is available in a TSSOP-16 EP package.

20µA Quiescent Current for Buck Only Wide 4.5V to 75V Operating Input Range (80V ABS MAX) 1.2O/0.45O Internal Power MOSFETs Programmable Soft Start FB Tolerance: 1% at Room Temperature, 2% at Full Temperature Adjustable Output Voltage Integrated Window Watchdog Power-On Reset during Power-Up Under-Voltage Lockout and Thermal Shutdown Programmable Short Window Mode or Long Window Mode Low Shutdown Mode Current of 5µA TSSOP-16 EP Package Available in AEC-Q100 Grade 1

Technical Attributes

Find Similar Parts

Description Value
75 V
4.5 V
Matte Tin
260 °C
75 V
4.5 V
Surface Mount
MSL 2A - 4 weeks
1
16
1
4.5000, 75.0000 V
-10 to 55 °C
125 °C
-10 °C
0.3 A
Adjustable
1 to 67.5 V
16TSSOP EP
16
5.1 x 4.5 x 1.05 mm
Automotive
TSSOP EP
1000 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.5564
5000+
$2.4568
10000+
$2.3572
20000+
$2.2576
40000+
$2.2161