MPQ2315GJ-Z
High Efficiency 3A, 24V, 500kHz Synchronous Step Down Converter
- RoHS 10 Compliant
- Tariff Charges
The MPQ2315 is a high frequency synchronous rectified step-down switch mode converter with built in internal power MOSFETs. It offers a very compact solution to achieve 3A continuous output current over a wide input supply range with excellent load and line regulation. The MPQ2315 has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization Full protection features include OCP and thermal shut down. The MPQ2315 requires a minimum number of readily available standard external components and is available in a space saving 8-pin TSOT23 package.
Wide 4.5V to 24V Operating Input Range 3A Load Current 120mO/50mO Low Rds(on) Internal Power MOSFETs Low Quiescent Current High Efficiency Synchronous Mode Operation Fixed 500kHz Switching Frequency Frequency Sync from 200kHz to 2MHz External Clock AAM Power Save Mode Internal Soft Start OCP Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in an 8-pin TSOT-23 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| 24 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.5000, 24.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 V | ||
| 8TSOT-23 | ||
| 8 | ||
| 3 x 1.7 x 0.9 mm | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 200 to 2000 kHz | ||
| 500 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |