PDP SEO Portlet

MPQ2315GJ-P

High Efficiency 3A, 24V, 500kHz Synchronous Step Down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2315GJ-P
Secondary Manufacturer Part#: MPQ2315GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2315 is a high frequency synchronous rectified step-down switch mode converter with built in internal power MOSFETs. It offers a very compact solution to achieve 3A continuous output current over a wide input supply range with excellent load and line regulation. The MPQ2315 has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization Full protection features include OCP and thermal shut down. The MPQ2315 requires a minimum number of readily available standard external components and is available in a space saving 8-pin TSOT23 package.

Wide 4.5V to 24V Operating Input Range 3A Load Current 120mO/50mO Low Rds(on) Internal Power MOSFETs Low Quiescent Current High Efficiency Synchronous Mode Operation Fixed 500kHz Switching Frequency Frequency Sync from 200kHz to 2MHz External Clock AAM Power Save Mode Internal Soft Start OCP Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in an 8-pin TSOT-23 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.668
1000+
$1.626
2000+
$1.584
4000+
$1.542
8000+
$1.5