PDP SEO Portlet

MPQ2179GQHE-AEC1-P

Converter DC to DC Single Step-Down 2.5V to 5.5V 8-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2179GQHE-AEC1-P
Secondary Manufacturer Part#: MPQ2179GQHE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ2179 is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 3A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2179 is ideal for a wide range of applications. MPQ2179 requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.

  • 2.4MHz switching frequency, EN for power sequencing
  • 1% FB accuracy, output adjustable from 0.6V
  • 65mohm and 35mohm internal power MOSFET switches
  • 100% duty on, output discharge, power good (PG)
  • External soft start (SS) control, output overvoltage protection (OVP)
  • Short-circuit protection (SCP) with hicc-up mode
  • Forced continuous conduction mode (FCCM)
  • Cycle-by-cycle current limiting and thermal shutdown
  • AEC-Q100 Grade 1 qualified

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
5.5 V
2.5 V
8
150 °C
-40 °C
5 V
0.6 V
MPQ2179 Series
AEC-Q100
2.4 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7792
1000+
$1.7344
2000+
$1.6896
4000+
$1.6448
8000+
$1.6