PDP SEO Portlet

MPQ2178GQHE-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2178GQHE-AEC1-Z
Secondary Manufacturer Part#: MPQ2178GQHE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.5 V
Matte Tin
260 °C
5.5 V
2.5 V
Surface Mount
1
1
8
1
2.5 to 5.5 V
-40 to 150 °C
150 °C
-40 °C
2 A
Adjustable
0.6 to 5 V
8QFN
8
1.5 x 2 x 0.95 mm
MPQ2178 Series
Automotive
QFN
2000 to 2640 kHz
2.4 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5554
10000+
$1.4948
20000+
$1.4342
40000+
$1.3736
80000+
$1.34835