MPQ2178GQHE-11-AEC1-Z
DC/DC Switching Regulator, Fixed, Buck (Step Down), Single Output, 1.1 V, 2 A, 2.4 MHz, 8 Pins, QFN
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ2178GQHE-11-AEC1-Z
Secondary Manufacturer Part#: MPQ2178GQHE-11-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| 6 V | ||
| 2.5 V | ||
| 1 | ||
| 8 | ||
| 150 °C | ||
| -40 °C | ||
| 2A | ||
| Fixed | ||
| 1.1V | ||
| MPSafe Series | ||
| AEC-Q100 | ||
| 2.4 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |