MPQ2178AGQHE-AEC1-Z
Converter DC to DC 1-OUT Step Down 2.5V to 5.5V 8-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
MPQ2178A is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 2A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2178A is ideal for a wide range of applications. MPQ2178A requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Advanced Asynchronous Mode (AAM) increases efficiency under light loads. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.
- 1% FB accuracy, junction temperature operation from -40°C to +150°C
- High performance for improved thermals, 70mohm and 40mohm internal power MOSFETs
- Optimized for EMC/EMI, 2.4MHz switching frequency
- 21µA sleep mode quiescent current, optimized for board size and BOM
- MeshConnect™ flip-chip package
- Built-in internal power MOSFETs, integrated compensation network
- Cycle-by-cycle current limiting and thermal shutdown
- Output over voltage protection (Vo OVP), short-circuit protection (SCP) with hicc-up mode
- AEC-Q100 Grade 1 qualified
- Designed for automotive applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.5 V | ||
| 8 | ||
| 150 °C | ||
| -40 °C | ||
| 5 V | ||
| 0.6 V | ||
| AEC-Q100 | ||
| 2.4 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |