PDP SEO Portlet

MPQ2177GQHE-AEC1-Z

Converter DC to DC 1-OUT Step Down 2.5V to 5.5V 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2177GQHE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ2177 is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 1A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltage (VOUT) can be regulated to as low as 0.6V. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. MPQ2177 is ideal for a wide range of applications including automotive infotainment systems, clusters and telematics. MPQ2177 requires a minimal number of readily available, standard external components and is available in an ultra-small QFN-8 (1.5mmx2mm) package. It also features EN for power sequencing, power good (PG), 100% duty on, external soft start (SS) control and output discharge. Applications include automotive infotainment, camera modules, key fobs, automotive clusters, automotive telematics, industrial supplies and battery-powered devices.

  • 1% FB accuracy, junction temperature operation from -40°C to +150°C
  • High performance for improved thermals, 75mohm and 45mohm internal power MOSFETs
  • Optimized for EMC/EMI, 2.4MHz switching frequency
  • Forced continuous conduction mode (CCM) across the full load range
  • MeshConnect™ flip-chip package
  • Built-in internal power MOSFETs, optimized for board size and BOM
  • Integrated compensation network, cycle-by-cycle current limiting and thermal shutdown
  • Output overvoltage protection (Vo OVP), short-circuit protection (SCP) with hicc-up mode
  • AEC-Q100 Grade 1 qualified
  • Designed for automotive applications

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
600 mV
Synchronous Buck (Step Down)
null
5.5 V
null
-40 °C
null
5 V
null
Surface Mount
null
null
QFN
150 °C
2.4 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  130,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.386
5000+
$1.386
10000+
$1.332
20000+
$1.278
40000+
$1.224
80000+
$1.2015
SubTotal:
$6,930.00