PDP SEO Portlet

MPQ2177GQHE-18-AEC1-Z

Converter DC to DC 1-OUT Step Down 2.5V to 5.5V 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2177GQHE-18-AEC1-Z
Secondary Manufacturer Part#: MPQ2177GQHE-18-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ2177 is a monolithic, synchronous, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 1A of continuous output current across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. Output voltag

  • 1% FB accuracy, junction temperature operation from -40°C to +150°C
  • High performance for improved thermals, 75mohm and 45mohm internal power MOSFETs
  • Optimized for EMC/EMI, 2.4MHz switching frequency
  • Forced continuous conduc

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.5 V
1
8
150 °C
-40 °C
2.4 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.386
10000+
$1.332
20000+
$1.278
40000+
$1.224
80000+
$1.2015