PDP SEO Portlet

MPQ2177AGQHE-AEC1-P

Converter DC to DC 1-OUT Step Down 2.5V to 5.5V 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2177AGQHE-AEC1-P
Secondary Manufacturer Part#: MPQ2177AGQHE-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ2177A is a monolithic, synchronous, step-down, switch-mode converter with integrated internal power MOSFETs. It can achieve up to 1A of continuous output current (IOUT) across a 2.5V to 5.5V input voltage (VIN) range with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. The MPQ2177A is ideal for a wide range of applications including automotive clusters, telematics and infotainment systems, camera modules, key fobs, industrial supplies, battery powered devices. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. The MPQ2177A requires a minimal number of readily available, standard external components and is available in a compact QFN-8 (1.5mmx2mm) package.

  • AEC-Q100 qualified, designed for automotive applications
  • 1% feedback (FB) accuracy, -40°C to +150°C operating junction temperature (TJ) range
  • Increased battery life, 21µA sleep mode quiescent current (IQ)
  • AAM mode for increased efficiency under light load conditions
  • High performance for improved thermals
  • 75mohm and 45mohm integrated internal power MOSFETs, optimized for EMC
  • 2.4MHz switching frequency (fSW), MeshConnectTM flip-chip package
  • Reduces board size and BOM, integrated internal power MOSFETs, integrated compensation network
  • Enable for power sequencing, power good, 100% duty cycle, available in a wettable flank package
  • External soft start (SS) control, output discharge, OVP and SCP with hiccup mode

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
5.5 V
2.5 V
8
150 °C
-40 °C
5 V
0.6 V
AEC-Q100
2.4 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4595
1000+
$1.42275
2000+
$1.386
4000+
$1.34925
8000+
$1.3125