PDP SEO Portlet

MPQ2171GJ-Z

DC-DC Switching Synchronous Buck Regulator, 2.5V-5.5V in, 600mV to 5V out, 1A, 2.6MHz, TSOT-23-8

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2171GJ-Z
Secondary Manufacturer Part#: MPQ2171GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2171 is a monolithic, step-down, switch-mode converter with integrated, internal, power MOSFETs. The MPQ2171 can achieve up to 1A of continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Full protection features include cycle-by-cycle current limiting and thermal shutdown.

  • 100% duty cycle in dropout
  • 90mohm and 50mohm internal power MOSFET switches
  • EN and power good for power sequencing
  • Auto-discharge at power-off
  • Short-circuit protection (SCP) with hiccup mode
  • Stable with low ESR output ceramic capacitors

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8437
6000+
$0.8139
12000+
$0.78665
24000+
$0.76128
48000+
$0.7375