PDP SEO Portlet

MPQ2167AGQE-AEC1-Z

DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.7 V to 6 V in, 0.606-6 V/6 A out, QFN-14

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2167AGQE-AEC1-Z
Secondary Manufacturer Part#: MPQ2167AGQE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ2167A is a frequency-configurable (300KHz to 2.2MHz), synchronous step-down converter. It can achieve up to 6A of continuous output current with peak current control for excellent transient response and efficiency performance. It operates from a 2.7V to 6.0V input range and generates an output voltage as low as 0.606V. It is ideal for a wide range of applications including automotive infotainment, clusters and telematics, portable instruments, industrial supplies and battery-powered devices. The MPQ2167A integrates a 35mohm high-side switch and a 25mohm synchronous rectifier for high efficiency without an external schottky diode. In addition, it provides overcurrent protection with valley current detection to avoid current runaway, short-circuit protection, reliable overvoltage protection, and autorecovery thermal protection. With internal compensation, the MPQ2167A requires a minimal number of readily available, standard external components. Available in QFN-14 (3mmx3mm) package.

  • Automotive AEC-Q100 Grade-1 qualified
  • External SYNC clock up to 2.2MHz
  • 42µA quiescent current
  • Low shutdown mode current, 100% duty cycle operation
  • Internal compensation mode
  • Selectable AAM or FCCM operation, external soft start, remote EN control
  • Cycle-by-cycle overcurrent protection (OCP)
  • VIN undervoltage lockout (UVLO)
  • External SYNC clock, enable control and a power good indicator

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
6 V
2.7 V
14
125 °C
-40 °C
6 V
606 mV
AEC-Q100
2.1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.31
10000+
$2.22
20000+
$2.13
40000+
$2.04
80000+
$2.0025