MPQ2166GRH-AEC1-Z
Conv DC-DC Dual Step Down 2.7V to 6V 18-Pin QFN
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ2166GRH-AEC1-Z
Secondary Manufacturer Part#: MPQ2166GRH-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 6 V | ||
| 2.7 V | ||
| Matte Tin | ||
| 260 °C | ||
| 6 V | ||
| 2.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 18 | ||
| 2 | ||
| 1.8, 2.5, 3.3, 5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2|3 A | ||
| Adjustable | ||
| 0.6 to 5.5 V | ||
| 18QFN | ||
| 18 | ||
| 2.5 x 3.5 x 0.95(Max) mm | ||
| Automotive | ||
| QFN | ||
| 3000 kHz | ||
| 3 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |