PDP SEO Portlet

MPQ2166AGRHE-AEC1-Z

DC-DC Switching Synchronous Step-Down Regulator, Multi Output, 2.7-6V in, 5.5/5.5V, 3/1A out, QFN-18

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2166AGRHE-AEC1-Z
Secondary Manufacturer Part#: MPQ2166AGRHE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ2166A is an internally compensated, dual, PWM, synchronous, step-down regulator. It operates from a 2.7V to 6V input and generates an output voltage as low as 0.6V. The MPQ2166A can be configured as a 2A/2A or 3A/1A output current regulator and is ideal for powering portable equipment that runs on a single-cell Lithium-ion (Li+) battery due to its low 65µA quiescent current. The device integrates dual, 55mohm, high-side switches and 20mohm synchronous rectifiers for high efficiency without an external schottky diode. The MPQ2166A has peak current mode control and internal compensation and is capable of low-dropout configurations. Both channels can operate at 100% duty cycle. The MPQ2166A requires a minimal number of readily available, standard external components, and is available in a QFN-18 (2.5mmx3.5mm) package. Typical applications include automotive Infotainment, automotive clusters, automotive telematics, battery-powered devices and portable instruments.

  • Configurable frequency up to 3MHz
  • External sync clock Up to 3MHz
  • 180° phase-shift operation, power good (PG) indicators
  • External soft start (SS) and track mode
  • Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
  • Peak efficiency 90%, adjustable 0.6V to 5.5V output
  • 100% duty cycle operation, 65µA quiescent current
  • Short-circuit protection (SCP) with hiccup mode and valley current detection
  • AEC-Q100 qualified
  • Full protection features include cycle-by-cycle current limiting and thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
90 %
6 V
2.7 V
2
18
125 °C
-40 °C
3 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.4332
10000+
$2.3384
20000+
$2.2436
40000+
$2.1488
80000+
$2.1093