PDP SEO Portlet

MPQ2128DG-LF-Z

2.5V-to-6V Input, 3MHz, 1A Synchronous, Step-Down Converter, 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2128DG-LF-Z
Secondary Manufacturer Part#: MPQ2128DG-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2128 is a 3MHz, constant-frequency, current-mode, PWM, step-down converter. It has an integrated main switch and synchronous rectifier that make it ideal for low-voltage conversions. The MPQ2128 can supply up to 1A load current from a 2.5V-to-6V input voltage. The output voltage can go as low as 0.6V. Additional features include <1µA shutdown current, internal soft-start, cycle-by-cycle overcurrent protection, short-circuit protection, and thermal shutdown The MPQ2128 is available in a 2mm×2mm 8-pin QFN package

Meets Automotive Requirements Highly Efficient: Up to 95% 3MHz Constant-Switching Frequency 1A Available Load Current 2.5V-to-6V Input Voltage Range Output Voltage as Low as 0.6V Current-Mode Control Cycle-by-Cycle Over-Current Protection Short-Circuit Protection Thermal Shutdown <1µA Shutdown Current Internal Soft-Start QFN8 (2mm×2mm) Package AEC-Q100 Qualified

Technical Attributes

Find Similar Parts

Description Value
95 %
6 V
2.5 V
Matte Tin
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
5.5, 4.5, 5 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
0.6 to 6 V
8QFN
8
2 x 2 x 0.95(Max)
Extended Industrial
QFN
3000 kHz
2.8 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.6811
10000+
$0.66395
20000+
$0.6468
40000+
$0.62965
80000+
$0.6125