PDP SEO Portlet

MPQ2124GD-AEC1-Z

DC-DC Switching Synchronous Buck Regulator, Adjustable, 2.7 V to 6 V in, 0.606-6 V/3 A out, QFN-11

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2124GD-AEC1-Z
Secondary Manufacturer Part#: MPQ2124GD-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ2124 is a frequency-programmable (300KHz to 2.2MHz), synchronous step-down converter. It can achieve up to 3A of continuous output current using peak current control, with excellent transient response and efficiency performance. The MPQ2124 operates from a 2.7V to 6.0V input range and generates an output voltage as low as 0.606V. It is ideal for a wide range of applications, including automotive infotainment, clusters and telematics, as well as portable instruments, industrial supplies and battery powered devices. The MPQ2124 integrates a 35mohm high-side switch and a 25mohm synchronous rectifier for high efficiency without an external schottky diode. The MPQ2124 can be configured for either advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM) operation at light load. With internal compensation, the MPQ2124 requires a minimal number of readily available, standard external components. Available in QFN-11 (2mmx3mm) package.

  • Automotive AEC-Q100 Grade 1 qualified
  • High efficiency synchronous mode control, external sync clock up to 2.2MHz
  • 42µA quiescent current, low shutdown mode current, VIN undervoltage lockout
  • 100% duty cycle operation, internal compensation mode
  • External soft start, remote EN control
  • AAM provides high efficiency by reducing switching losses at light load
  • FCCM has controllable frequency and a lower output ripple
  • External sync clock, enable control and a power good indicator
  • Short-circuit protection, reliable overvoltage protection and auto-recovery thermal protection
  • Overcurrent protection with valley current detection which is used to avoid current runaway

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.9096
10000+
$1.8352
20000+
$1.7608
40000+
$1.6864
80000+
$1.6554