MPQ2123GD-AEC1-P
Converter DC to DC Single Step-Down 2.7V to 6V 11-Pin QFN
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPQ2123GD-AEC1-P
Secondary Manufacturer Part#: MPQ2123GD-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| 6 V | ||
| 2.7 V | ||
| 11 | ||
| 125 °C | ||
| -40 °C | ||
| 6 V | ||
| 0.606 V | ||
| AEC-Q100 | ||
| 2.1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |