PDP SEO Portlet

MPQ2022AGRE-0000-AEC1-P

LDO Regulator Pos 1V to 13.6V 300mA 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2022AGRE-0000-AEC1-P
Secondary Manufacturer Part#: MPQ2022AGRE-0000-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
4.5 V
4.5 to 40 V
Surface Mount
2
2
-40 to 125 °C
300 mA
Adjustable
1 to 13.6 V
16QFN
16
Positive
4 x 4 mm
Automotive
QFN
250 mV
35 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.8217
1000+
$2.75065
2000+
$2.6796
4000+
$2.60855
8000+
$2.5375