PDP SEO Portlet

MPQ2019GN-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2019GN-Z
Secondary Manufacturer Part#: MPQ2019GN-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
3 V
3 to 40 V
50 °C/W
10 °C/W
Matte Tin
10 mV
15 mV
260 °C
0.55@300mA V
0.015 mA
Surface Mount
MSL 2 - 1 year
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Adjustable
1.2 to 15 V
8SOIC EP
8
Positive Output
5 x 4 x 1.55 mm
Extended Industrial
SOIC EP
0.42@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.001
5000+
$0.962
10000+
$0.923
20000+
$0.884
40000+
$0.86775