MPQ2019GN-AEC1-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MPQ2019GN-AEC1-Z
Secondary Manufacturer Part#: MPQ2019GN-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 3 V | ||
| 3 to 40 V | ||
| 50 °C/W | ||
| 10 °C/W | ||
| Matte Tin | ||
| 10 mV | ||
| 15 mV | ||
| 260 °C | ||
| 0.55@300mA V | ||
| 0.015 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Adjustable | ||
| 1.2 to 15 V | ||
| 8SOIC EP | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.55 mm | ||
| Adj 300mA LDO Voltage Regulators | ||
| Automotive | ||
| SOIC EP | ||
| 0.42@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |