PDP SEO Portlet

MPQ2019GN-5-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2019GN-5-AEC1-Z
Secondary Manufacturer Part#: MPQ2019GN-5-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
3 V
3 to 40 V
50 °C/W
10 °C/W
Matte Tin
10 mV
15 mV
260 °C
0.64@300mA V
0.016 mA
Surface Mount
MSL 2A - 4 weeks
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.3 A
Fixed
5 V
8SOIC EP
8
Positive
5(Max) x 4(Max) x 1.5(Max) mm
5V 300mA LDO Voltage Regulators
Automotive
SOIC EP
0.48@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.155
5000+
$1.11
10000+
$1.065
20000+
$1.02
40000+
$1.00125