PDP SEO Portlet

MPQ2013GQ-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2013GQ-AEC1-Z
Secondary Manufacturer Part#: MPQ2013GQ-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
2.5 to 40 V
48 °C/W
11 °C/W
0.01 %/V
0.003 %/mA
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Adjustable
1.215 to 15 V
8QFN
T/R
Positive
Adj 150mA Voltage Regulators
Automotive
0.62@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8624
10000+
$0.8288
20000+
$0.7952
30000+
$0.7616
40000+
$0.7476