PDP SEO Portlet

MPQ2013AGQ-5-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2013AGQ-5-Z
Secondary Manufacturer Part#: MPQ2013AGQ-5-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
2.5 to 40 V
48 °C/W
11 °C/W
0.01 %/V
0.005 %/mA
0.0032 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
5 V
8QFN
T/R
Positive
5V 150mA Voltage Regulators
Automotive
0.6@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8162
10000+
$0.7844
20000+
$0.7526
40000+
$0.7208
80000+
$0.70755