PDP SEO Portlet

MPQ2013AGQ-5-P

40V, 150mA, Low Quiescent Current Linear Regulator, Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2013AGQ-5-P
Secondary Manufacturer Part#: MPQ2013AGQ-5-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2013A is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 2.5V to 40V input range, low dropout voltage and low quiescent supply current. The low quiescent current and low dropout voltage allow operations at extremely low power levels. Therefore, the MPQ2013AGQ-33-AEC1-Z are ideal for the low power microcontrollers and the battery-powered equipments. The MPQ2013AGQ-33-AEC1-Z provides wide variety of fixed output voltage options (if request): 1.8V, 1.9V, 2.3V, 2.5V, 3.0V, 3.3V, 3.45V, 5.0V; and also provides the output adjustable option (from 1.215V to 15V). The regulator output current is internally limited and the device is protected against over-load and over-temperature conditions. The MPQ2013AGQ-33-AEC1-Z also includes thermal shutdown and current limiting fault protection, and is available in QFN-6 (2mmx2mm), and QFN-8 (3mmx3mm) packages.

  • 40V, 150mA, low quiescent current linear regulator
  • Stable with low-value output ceramic capacitor ( 0.47µF)
  • Thermal shutdown and current-limiting fault protection
  • 3.3µA quiescent supply current

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
2.5 to 40 V
48 °C/W
11 °C/W
0.01 %/V
0.005 %/mA
0.0032 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
5 V
8QFN
T/R
Positive
5V 150mA Voltage Regulators
Automotive
0.6@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9452
1000+
$0.9214
2000+
$0.8976
4000+
$0.8738
8000+
$0.85