MPQ2013AGQ-5-AEC1-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, Linear Voltage Regulators
Avnet Manufacturer Part #: MPQ2013AGQ-5-AEC1-P
Secondary Manufacturer Part#: MPQ2013AGQ-5-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 40 V | ||
| 2.5 V | ||
| 2.5 to 40 V | ||
| 48 °C/W | ||
| 11 °C/W | ||
| 0.01 %/V | ||
| 0.005 %/mA | ||
| 0.0032 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 5 V | ||
| 8QFN | ||
| T/R | ||
| Positive | ||
| 5V 150mA Voltage Regulators | ||
| Automotive | ||
| 0.6@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |