PDP SEO Portlet

MPQ2013AGQ-33-AEC1-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2013AGQ-33-AEC1-P
Secondary Manufacturer Part#: MPQ2013AGQ-33-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
QFN-EP
40 V
2.5 V
2.5 to 40 V
48 °C/W
11 °C/W
0.01 %/V
0.005 %/mA
0.0032 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
150 mA
Fixed
3.3 V
8QFN
T/R
Positive Output
3.3V 150mA LDO Voltage Regulators
Automotive
0.7@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0286
1000+
$1.0027
2000+
$0.9768
4000+
$0.9509
8000+
$0.925