PDP SEO Portlet

MPQ2013AGJ-5-AEC1-Z

40V, 150mA, Low Quiescent Current Linear Regulator, Automotive

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2013AGJ-5-AEC1-Z
Secondary Manufacturer Part#: MPQ2013AGJ-5-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ2013A is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 2.5V to 40V input range, low dropout voltage and low quiescent supply current. The low quiescent current and low dropout voltage allow operations at extremely low power levels. Therefore, the MPQ2013AGQ-33-AEC1-Z are ideal for the low power microcontrollers and the battery-powered equipments. The MPQ2013AGQ-33-AEC1-Z provides wide variety of fixed output voltage options (if request): 1.8V, 1.9V, 2.3V, 2.5V, 3.0V, 3.3V, 3.45V, 5.0V; and also provides the output adjustable option (from 1.215V to 15V). The regulator output current is internally limited and the device is protected against over-load and over-temperature conditions. The MPQ2013AGQ-33-AEC1-Z also includes thermal shutdown and current limiting fault protection, and is available in QFN-6 (2mmx2mm), and QFN-8 (3mmx3mm) packages.

  • 2.5V to 40V Input Range
  • 3.2µA Quiescent Supply Current
  • Stable With Low-value Output Ceramic Capacitor (> 0.47 µF)
  • 150mA Specified Current for QFN-6 and QFN-8 Packages
  • 620mV Dropout at 150mA Load
  • Available in Fixed and Adjustable Output (1.215 V to 15 V) Versions
  • Output ±2% Accuracy for QFN-6 and QFN-8 Packages
  • Specified Current Limit
  • Thermal Shutdown
  • -40°C to +150°C Specified Junction Temperature Range
  • Available in QFN-6 (2mmx2mm), or QFN-8 (3mmx3mm) Packages
  • Available in AEC-Q100 Grade 1

Technical Attributes

Find Similar Parts

Description Value
2 %
40 V
2.5 V
2.5 to 40 V
220 °C/W
110 °C/W
0.01 %/V
0.005 %/mA
0.0032 mA
Surface Mount
1
1
-40 to 150 °C
150 °C
-40 °C
0.15 A
Fixed
5 V
5TSOT-23
T/R
Positive Output
Automotive

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: