PDP SEO Portlet

MPQ2013AGG-P

40V,150MA,LOW QUIESCENT CURRENT LINEAR REGULATOR

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ2013AGG-P
Secondary Manufacturer Part#: MPQ2013AGG-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
Surface Mount
40 V
2.5 V
6
125 °C
-40 °C
Adjustable
15 V
1.215 V
Adj 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8618
1000+
$0.8401
2000+
$0.8184
4000+
$0.7967
8000+
$0.775