PDP SEO Portlet

MPQ20056GG-33-AEC1-P

Low-Noise, High-PSRR, 250mA, Linear Regulator, Automotive, 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ20056GG-33-AEC1-P
Secondary Manufacturer Part#: MPQ20056GG-33-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ20056 is a low-dropout linear regulator that supplies up to 250mA current with a 100mV dropout voltage and can operate from 2.5V to 5.5V input. The output voltage is preset at 1.8V or 3.3V for the two different packages. An external resistor divide

  • Low noise, high PSRR, 250mA linear regulator
  • Low 150µA ground current
  • Low noise of 13µVRMS typical (10Hz to 100KHz)
  • 63dB PSRR at 1KHz
  • Stable with ceramic capacitor
  • Excellent load/line transient response

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.5 V
2.5 to 5.5 V
0.1@250mA V
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
8QFN
8
Positive
2 x 2
3.3V 250mA LDO Voltage Regulators
Automotive
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9591
1000+
$0.93495
2000+
$0.9108
4000+
$0.88665
8000+
$0.8625