PDP SEO Portlet

MPQ20051DQ-LF-P

Low-Noise, High-PSRR, 250mA Linear Regulator, 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ20051DQ-LF-P
Secondary Manufacturer Part#: MPQ20051DQ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPQ20051 is a low-dropout linear regulator that supplies up to 1A current with a 140mV dropout voltage. The externally-adjustable output voltage has a range of 0.8V to 5V from an input voltage of 2.5V to 5.5V. An internal PMOS pass element allows for a low 130µA ground current, making the MPQ20051 suitable for battery-powered devices. Other features include low-power shutdown, and short-circuit and thermal protection. The MPQ20051 is available in 3mm x 3mm 8-pin QFN package.

  • Guaranteed Industrial/Automotive Temp Range Limits
  • Up to 1A Output Current
  • Low 140mV Dropout at 1A
  • Low 130µA Ground Current
  • Output Voltage Available from 0.8V to 5V
  • Low Noise: 13µVRMS typical (10Hz to 100kHz)
  • 63dB PSRR @1kHz
  • Stable with Ceramic Capacitor
  • Excellent Load/Line Transient Response
  • Current Limiting and Thermal Protection
  • Available in 3mm x 3mm 8-pin QFN Package
  • Available in AEC-Q100 Qualified Grade 1

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.5 V
2.5 to 5.5 V
Matte Tin
0.0003 %/mA
260
0.14@1A V
0.13 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 5 V
8QFN
8
Positive
3 x 3
Adj 1A LDO Voltage Regulators
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0286
1000+
$1.0027
2000+
$0.9768
4000+
$0.9509
8000+
$0.925