PDP SEO Portlet

MPQ20051DQ-AEC1-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ20051DQ-AEC1-LF-Z
Secondary Manufacturer Part#: MPQ20051DQ-AEC1-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.5 V
2.5 to 5.5 V
Matte Tin
0.0003 %/mA
260
0.14@1A V
0.13 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 85 °C
125 °C
-40 °C
1 A
Adjustable
0.8 to 5 V
8QFN
8
Positive
3 x 3
Adj 1A LDO Voltage Regulators
Automotive
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.0164
10000+
$0.9768
20000+
$0.9372
40000+
$0.8976
80000+
$0.8811