MPQ20051DQ-AEC1-LF-P
Low-Noise, High-PSRR, 250mA, Linear Regulator, Automotive, 8-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MPQ20051DQ-AEC1-LF-P
Secondary Manufacturer Part#: MPQ20051DQ-AEC1-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MPQ20051 is a low-dropout linear regulator that supplies up to 1A current with a 140mV dropout voltage. The externally-adjustable output voltage has a range of 0.8V to 5V from an input voltage of 2.5V to 5.5V. An internal PMOS pass element allows for
- Low noise, high PSRR, 1A linear regulator
- Low 130µA ground current
- Low noise of 13µVRMS typical (10Hz to 100KHz)
- 63dB PSRR at 1KHz
- Stable with ceramic capacitor
- Excellent load/line transient response
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.5 V | ||
| 2.5 to 5.5 V | ||
| Matte Tin | ||
| 0.0003 %/mA | ||
| 260 | ||
| 0.14@1A V | ||
| 0.13 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.8 to 5 V | ||
| 8QFN | ||
| 8 | ||
| Positive | ||
| 3 x 3 | ||
| Adj 1A LDO Voltage Regulators | ||
| Automotive | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |