MPQ1925HR-P
Gate Driver, 1 Channels, Half Bridge, MOSFET, 8 Pins, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
MPQ1925 is a high-frequency, N-channel MOSFET, half-bridge gate driver. The device’s low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET) driver channels are independently controlled, and are matched with less than 5ns in time delay. In the case of an i
- Drives an N-channel MOSFET half-bridge
- 115V bootstrap voltage (VBST) range, on-chip bootstrap (BST) diode
- Typical 20ns propagation delay, 5ns gate driver matching time
- Drives a 2.2nF load with a 15ns rise time and 10ns fall
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| QFN-EP | ||
| Surface Mount | ||
| 20 ns | ||
| TTL | ||
| 1 | ||
| 8 | ||
| 150 °C | ||
| -40 °C | ||
| 20 ns | ||
| MOSFET | ||
| 6 A | ||
| 4.7 A | ||
| 15 V | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |