PDP SEO Portlet

MPQ1925HR-LF-Z

MOSFET Gate Driver 4A 1-OUT High/Low Side Non-Inverting 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ1925HR-LF-Z
Secondary Manufacturer Part#: MPQ1925HR-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ1925 is a high-frequency, N-channel MOSFET, half-bridge gate driver. The device’s low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET) driver channels are independently controlled, and are matched with less than 5ns in time delay. In the case of an i

  • Drives an N-channel MOSFET half-bridge
  • 115V bootstrap voltage (VBST) range, on-chip bootstrap (BST) diode
  • Typical 20ns propagation delay, 5ns gate driver matching time
  • Drives a 2.2nF load with a 15ns rise time and 10ns fall

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
QFN-EP
Surface Mount
20 ns
TTL
1
8
150 °C
-40 °C
20 ns
MOSFET
6 A
4.7 A
15 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.6016
10000+
$1.5392
20000+
$1.4768
40000+
$1.4144
80000+
$1.3884