PDP SEO Portlet

MPQ1923GRE-AEC1-Z

Gate Driver 8A/7A 1-Output Half-Bridge 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ1923GRE-AEC1-Z
Secondary Manufacturer Part#: MPQ1923GRE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ1923 is an AEC-Q100 qualified, 100V, 8A, high-frequency, half-bridge gate driver. The device’s low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET) driver channels are controlled independently, and are matched with 5ns in time delay. In the case of an insufficient supply, the device’s HS-FET and LS-FET undervoltage lockout (UVLO) protection forces the outputs low. The MPQ1923 also features an integrated bootstrap (BST) diode to reduce the external component count. Applications include motor drivers, telecom half-bridge power supplies, avionics DC/DC converters, two-switch forward converters and active-clamp forward converters.

  • Drives an N-channel MOSFET half-bridge
  • Low dropout with 4.5V undervoltage lockout (UVLO) falling threshold
  • 120V bootstrap voltage (VBST) range, on-chip bootstrap diode
  • 20ns typical propagation delay, 8A sink current, 7A source current at 12V VDD
  • 5ns gate driver matching time delay
  • Drives a 1nF load with 7.2ns rise time (tRISE) and 5.5ns fall time (tFALL) at 12V VDD
  • TTL-compatible input, 300µA quiescent current (IQ)
  • UVLO protection for the HS-FET and LS-FET gate drivers
  • Available in QFN-10 package

Technical Attributes

Find Similar Parts

Description Value
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.2484
10000+
$2.1608
20000+
$2.0732
40000+
$1.9856
80000+
$1.9491