PDP SEO Portlet

MPQ1923GR-AEC1-Z

Gate Driver 8A/7A 1-Output Half-Bridge 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPQ1923GR-AEC1-Z
Secondary Manufacturer Part#: MPQ1923GR-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPQ1923 is an AEC-Q100 qualified, 100V, 8A, high-frequency, half-bridge gate driver. The device’s low-side MOSFET (LS-FET) and high-side MOSFET (HS-FET) driver channels are controlled independently, and are matched with 5ns in time delay. In the case of a

  • Drives an N-channel MOSFET half-bridge
  • Low dropout with 4.5V undervoltage lockout (UVLO) falling threshold
  • 120V bootstrap voltage (VBST) range, on-chip bootstrap diode
  • 20ns typical propagation delay, 8A sink current, 7A sou

Technical Attributes

Find Similar Parts

Description Value
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.2484
10000+
$2.1608
20000+
$2.0732
40000+
$1.9856
80000+
$1.9491